DRV8434PPWPR | |
---|---|
DigiKey Part Number | 296-DRV8434PPWPRTR-ND - Tape & Reel (TR) 296-DRV8434PPWPRCT-ND - Cut Tape (CT) 296-DRV8434PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434PPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.07100 | ¥290.71 |
25 | ¥27.48000 | ¥687.00 |
100 | ¥23.81770 | ¥2,381.77 |
250 | ¥22.59620 | ¥5,649.05 |
500 | ¥20.27544 | ¥10,137.72 |
1,000 | ¥17.09969 | ¥17,099.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.55024 | ¥31,375.60 |
5,000 | ¥12.07842 | ¥60,392.10 |