DRV8353RHRGZR | ||
---|---|---|
DigiKey Part Number | 296-DRV8353RHRGZRTR-ND - Tape & Reel (TR) 296-DRV8353RHRGZRCT-ND - Cut Tape (CT) 296-DRV8353RHRGZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8353RHRGZR | |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiphase Motor Driver Power MOSFET Hardware 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8353RHRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardware | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.34000 | ¥32.34 |
10 | ¥29.06900 | ¥290.69 |
25 | ¥27.47840 | ¥686.96 |
100 | ¥23.81610 | ¥2,381.61 |
250 | ¥22.59476 | ¥5,648.69 |
500 | ¥20.27414 | ¥10,137.07 |
1,000 | ¥17.09859 | ¥17,098.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.24367 | ¥40,609.18 |
5,000 | ¥15.63301 | ¥78,165.05 |