
DRV8353HRTAT | |
|---|---|
DigiKey Part Number | 296-DRV8353HRTATTR-ND - Tape & Reel (TR) 296-DRV8353HRTATCT-ND - Cut Tape (CT) 296-DRV8353HRTATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353HRTAT |
Description | HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353HRTAT Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 95V |
Part Status Active | Voltage - Load 9V ~ 75V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface Hardwired (HW) | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.00000 | ¥47.00 |
| 5 | ¥42.18600 | ¥210.93 |
| 10 | ¥40.39500 | ¥403.95 |
| 25 | ¥38.26440 | ¥956.61 |
| 50 | ¥36.81060 | ¥1,840.53 |
| 100 | ¥35.47570 | ¥3,547.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.88044 | ¥8,470.11 |
| 500 | ¥32.78962 | ¥16,394.81 |
| 750 | ¥32.19408 | ¥24,145.56 |
| 1,250 | ¥31.48508 | ¥39,356.35 |
| 1,750 | ¥31.04213 | ¥54,323.73 |
| 2,500 | ¥30.59220 | ¥76,480.50 |

