DRV5056A2EDBZRQ1 | ||
---|---|---|
DigiKey Part Number | 296-DRV5056A2EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5056A2EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5056A2EDBZRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV5056A2EDBZRQ1 | |
Description | HALL EFFECT SENSOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV5056A2EDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 39mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.59200 | ¥115.92 |
25 | ¥9.27320 | ¥231.83 |
100 | ¥8.50080 | ¥850.08 |
500 | ¥7.14804 | ¥3,574.02 |
1,000 | ¥6.37530 | ¥6,375.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.18210 | ¥18,546.30 |
6,000 | ¥5.79572 | ¥34,774.32 |
9,000 | ¥5.50593 | ¥49,553.37 |
15,000 | ¥5.31274 | ¥79,691.10 |