DRV5055A4QDBZR | ||
---|---|---|
DigiKey Part Number | 296-50468-2-ND - Tape & Reel (TR) 296-50468-1-ND - Cut Tape (CT) 296-50468-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV5055A4QDBZR | |
Description | SENSOR HALL ANALOG SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV5055A4QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±169mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.49800 | ¥94.98 |
25 | ¥9.01400 | ¥225.35 |
100 | ¥7.40320 | ¥740.32 |
250 | ¥6.92048 | ¥1,730.12 |
500 | ¥6.11580 | ¥3,057.90 |
1,000 | ¥4.82825 | ¥4,828.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.50636 | ¥13,519.08 |
6,000 | ¥4.28102 | ¥25,686.12 |
15,000 | ¥4.12009 | ¥61,801.35 |