DRV5055A2QDBZT | ||
---|---|---|
DigiKey Part Number | 296-48337-2-ND - Tape & Reel (TR) 296-48337-1-ND - Cut Tape (CT) 296-48337-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV5055A2QDBZT | |
Description | SENSOR HALL ANALOG SOT23-3 | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV5055A2QDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±42mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.58416 | ¥2,646.04 |
500 | ¥10.01196 | ¥5,005.98 |
750 | ¥9.15375 | ¥6,865.31 |
1,250 | ¥8.86767 | ¥11,084.59 |
2,500 | ¥8.58166 | ¥21,454.15 |
6,250 | ¥8.29559 | ¥51,847.44 |