DRV5053OAQLPGM | ||
---|---|---|
DigiKey Part Number | 296-40059-1-ND - Cut Tape (CT) 296-40059-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DRV5053OAQLPGM | |
Description | SENSOR HALL EFFECT ANALOG TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV5053OAQLPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥7.18480 | ¥179.62 |
100 | ¥6.58470 | ¥658.47 |
500 | ¥5.53736 | ¥2,768.68 |
1,000 | ¥4.93883 | ¥4,938.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.49986 | ¥7,499.58 |
6,000 | ¥2.31331 | ¥13,879.86 |
9,000 | ¥2.16407 | ¥19,476.63 |
15,000 | ¥2.11183 | ¥31,677.45 |
30,000 | ¥2.05213 | ¥61,563.90 |