DRV2667RGPR | |
---|---|
DigiKey Part Number | 296-40034-2-ND - Tape & Reel (TR) 296-40034-1-ND - Cut Tape (CT) 296-40034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2667RGPR |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2667RGPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog, I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.39000 | ¥243.90 |
25 | ¥23.05520 | ¥576.38 |
100 | ¥19.98160 | ¥1,998.16 |
250 | ¥18.95636 | ¥4,739.09 |
500 | ¥18.04004 | ¥9,020.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.26271 | ¥36,788.13 |