DLP3010AFQK | ||
---|---|---|
DigiKey Part Number | 296-48836-ND | |
Manufacturer | ||
Manufacturer Product Number | DLP3010AFQK | |
Description | IC DIG MICROMIRROR DEV 57CLGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Micromirror Device (DMD) 57-CLGA (18.2x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DLP3010AFQK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 57-BFCLGA | |
Supplier Device Package | 57-CLGA (18.2x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.32000 | ¥668.32 |
10 | ¥633.79400 | ¥6,337.94 |
25 | ¥616.55160 | ¥15,413.79 |
120 | ¥573.43592 | ¥68,812.31 |