
DEM-OPA-MSOP-2A | |
|---|---|
DigiKey Part Number | 296-22742-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-MSOP-2A |
Description | BOARD DEMO FOR 8MSOP DUAL OPAMPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-MSOP Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 8-MSOP Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 2 - Dual |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.55000 | ¥61.55 |





