
OPA2830IDR | |
|---|---|
DigiKey Part Number | 296-44328-2-ND - Tape & Reel (TR) 296-44328-1-ND - Cut Tape (CT) 296-44328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2830IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2830IDR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 82 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 560V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 290 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥24.50300 | ¥245.03 |
| 25 | ¥22.51040 | ¥562.76 |
| 100 | ¥20.31960 | ¥2,031.96 |
| 250 | ¥19.27612 | ¥4,819.03 |
| 500 | ¥19.14346 | ¥9,571.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.58254 | ¥43,956.35 |



