OPA2822U/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 862
Unit Price: ¥57.75000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2822U/2K5

DigiKey Part Number
OPA2822U/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2822U/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2822U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
9.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
170V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
240 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
400 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
9 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2822UTexas Instruments862296-9623-5-ND¥57.75000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 24,337 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.89139¥69,728.48
Manufacturers Standard Package

Other Suppliers on DigiKey

24,337In Stock
Ships from Rochester Electronics, LLC