Video Amp, 2 Voltage Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2832ID

DigiKey Part Number
296-18002-5-ND
Manufacturer
Manufacturer Product Number
OPA2832ID
Description
IC AMP VOLTAGE FEEDBACK 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2832ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
300V/µs
Manufacturer
Texas Instruments
Current - Supply
8.5 mA
Packaging
Tube
Current - Output / Channel
82 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
2
Supplier Device Package
8-SOIC
-3db Bandwidth
250 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
10¥19.27700¥192.77
75¥16.20587¥1,215.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,903In Stock
Ships from Rochester Electronics, LLC