
DDC232CKZXGT | |
|---|---|
DigiKey Part Number | 296-27544-2-ND - Tape & Reel (TR) 296-27544-1-ND - Cut Tape (CT) 296-27544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC232CKZXGT |
Description | IC ADC 20BIT 64-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC232CKZXGT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 6k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 32 | Package / Case 64-LFBGA |
Input Type Single Ended | Supplier Device Package 64-NFBGA (8x8) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC232CZXGT | Texas Instruments | 531 | 296-23858-1-ND | ¥1,450.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,450.97000 | ¥1,450.97 |
| 10 | ¥1,232.51900 | ¥12,325.19 |
| 25 | ¥1,208.31920 | ¥30,207.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥1,089.52536 | ¥272,381.34 |




