20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)

DDC232CZXGT

DigiKey Part Number
296-23858-2-ND - Tape & Reel (TR)
296-23858-1-ND - Cut Tape (CT)
296-23858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDC232CZXGT
Description
IC ADC 20BIT 64-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DDC232CZXGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
20
Features
Simultaneous Sampling
Sampling Rate (Per Second)
6k
Operating Temperature
0°C ~ 70°C
Number of Inputs
32
Package / Case
64-LFBGA
Input Type
Single Ended
Supplier Device Package
64-NFBGA (8x8)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,450.97000¥1,450.97
10¥1,232.51900¥12,325.19
25¥1,177.98480¥29,449.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥1,216.21744¥304,054.36
Manufacturers Standard Package