Parametric Equivalent

DDC264CKZAW | |
|---|---|
DigiKey Part Number | 296-36882-ND |
Manufacturer | |
Manufacturer Product Number | DDC264CKZAW |
Description | IC ADC 20BIT 100-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 64 Input 32 Sigma-Delta 100-NFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DDC264CKZAW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 6k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 64 | Package / Case 100-LFBGA |
Input Type Single Ended | Supplier Device Package 100-NFBGA (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC264CZAW | Texas Instruments | 0 | 296-36928-ND | ¥1,782.22161 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,076.35000 | ¥2,076.35 |
| 10 | ¥1,779.98400 | ¥17,799.84 |
| 25 | ¥1,706.01440 | ¥42,650.36 |





