24 Bit Analog to Digital Converter 256 Input 16 Sigma-Delta 323-NFBGA (16x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC2256AZZF

DigiKey Part Number
296-45140-ND
Manufacturer
Manufacturer Product Number
DDC2256AZZF
Description
IC ADC 24BIT 323-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 256 Input 16 Sigma-Delta 323-NFBGA (16x14)
Datasheet
 Datasheet
EDA/CAD Models
DDC2256AZZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tray
Voltage - Supply, Analog
±2.5V, 1.8V
Part Status
Active
Voltage - Supply, Digital
1.8V
Number of Bits
24
Features
Simultaneous Sampling
Sampling Rate (Per Second)
17k
Operating Temperature
0°C ~ 70°C
Number of Inputs
256
Package / Case
323-LFBGA
Input Type
Single Ended
Supplier Device Package
323-NFBGA (16x14)
Data Interface
LVDS - Serial, Serial
Mounting Type
Surface Mount
Configuration
DSI-ADC
Base Product Number
Number of A/D Converters
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,587.87000¥5,587.87
10¥4,903.09100¥49,030.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.