DCP021212P | ||
---|---|---|
DigiKey Part Number | DCP021212P-ND | |
Manufacturer | ||
Manufacturer Product Number | DCP021212P | |
Description | DC DC CONVERTER 12V 2W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | DCP021212P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.34000 | ¥118.34 |
5 | ¥117.44400 | ¥587.22 |
10 | ¥116.54700 | ¥1,165.47 |
25 | ¥114.75360 | ¥2,868.84 |
50 | ¥111.16740 | ¥5,558.37 |
100 | ¥100.40930 | ¥10,040.93 |
250 | ¥98.61632 | ¥24,654.08 |
500 | ¥96.82330 | ¥48,411.65 |