16 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8554IPWR

DigiKey Part Number
296-41241-2-ND - Tape & Reel (TR)
296-41241-1-ND - Cut Tape (CT)
296-41241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8554IPWR
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8554IPWR Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4, ±0.25
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
10µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8554IPWTexas Instruments236296-18310-5-ND¥154.71000Parametric Equivalent
DAC8554IPWRTexas Instruments35296-41241-1-ND¥120.99000Parametric Equivalent
DAC8555IPWTexas Instruments241296-19402-5-ND¥140.02000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.99000¥120.99
10¥95.51800¥955.18
25¥89.14720¥2,228.68
100¥82.14340¥8,214.34
250¥78.80480¥19,701.20
500¥76.79320¥38,396.60
1,000¥75.13747¥75,137.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥77.30627¥154,612.54
Manufacturers Standard Package