DAC8554 - 16 Bit 1M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8554EVM

DigiKey Part Number
296-19429-ND
Manufacturer
Manufacturer Product Number
DAC8554EVM
Description
EVAL BOARD FOR DAC8554
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC8554 - 16 Bit 1M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
4
Number of Bits
16
Sampling Rate (Per Second)
1M
Data Interface
Serial
Settling Time
8µs
DAC Type
Voltage
Utilized IC / Part
DAC8554
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,668.68000¥1,668.68
Manufacturers Standard Package