DAC813JU | ||
---|---|---|
DigiKey Part Number | DAC813JU-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC813JU | |
Description | IC DAC 12BIT V-OUT 28SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC813JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.61000 | ¥257.61 |
20 | ¥237.61550 | ¥4,752.31 |
40 | ¥226.93725 | ¥9,077.49 |
100 | ¥202.90800 | ¥20,290.80 |
260 | ¥193.56377 | ¥50,326.58 |