12 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7678SPWR

DigiKey Part Number
296-DAC7678SPWRTR-ND - Tape & Reel (TR)
296-DAC7678SPWRCT-ND - Cut Tape (CT)
296-DAC7678SPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7678SPWR
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7678SPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.3, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.41000¥109.41
10¥86.04900¥860.49
25¥80.21880¥2,005.47
100¥73.80890¥7,380.89
250¥73.48916¥18,372.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥66.15083¥132,301.66
Manufacturers Standard Package