DAC53002RTER | ||
---|---|---|
DigiKey Part Number | 296-DAC53002RTERTR-ND - Tape & Reel (TR) 296-DAC53002RTERCT-ND - Cut Tape (CT) 296-DAC53002RTERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC53002RTER | |
Description | IC DAC 10BIT V OR A-OUT 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 2 16-WQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52200 | ¥355.22 |
25 | ¥33.57960 | ¥839.49 |
100 | ¥29.10300 | ¥2,910.30 |
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥24.77482 | ¥12,387.41 |
1,000 | ¥20.89443 | ¥20,894.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.96847 | ¥38,905.41 |
6,000 | ¥12.48095 | ¥74,885.70 |