Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
943 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥10.97028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 2 | 25µs (V), 60µs (A) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.7V ~ 5.5V | 1.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
3,280 In Stock | 1 : ¥78.08000 Cut Tape (CT) 3,000 : ¥40.60235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 25µs (Typ) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.71V ~ 5.5V | 1.62V ~ 5.5V | ±4LSB, ±1 | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | |||
4,988 In Stock | 1 : ¥28.57000 Cut Tape (CT) 5,000 : ¥7.97688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 25µs (V), 60µs (A) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.7V ~ 5.5V | 1.7V ~ 5.5V | ±1 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C (TA) | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
4,910 In Stock | 1 : ¥39.57000 Cut Tape (CT) 5,000 : ¥8.83924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 25µs (V), 60µs (A) | Voltage or Current - Buffered | No | I2C, SPI | External, Internal | 1.7V ~ 5.5V | 1.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C (TA) | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
2,697 In Stock | 1 : ¥49.34000 Cut Tape (CT) 3,000 : ¥18.85844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 25µs (V), 60µs (A) | Voltage or Current - Buffered | No | I2C, SPI | External | 1.7V ~ 5.5V | 1.7V ~ 5.5V | ±4 (Max), ±1 (Max) | String DAC | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |