DAC39RF10EVM | ||
---|---|---|
DigiKey Part Number | 296-DAC39RF10EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC39RF10EVM | |
Description | EVAL BOARD FOR DAC39RF10 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DAC39RF10 16 Bit 20.48G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 20.48G | |
Data Interface | JESD204B, JESD204C | |
DAC Type | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC39RF10 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,755.53000 | ¥25,755.53 |