DAC38RF82EVM | ||
---|---|---|
DigiKey Part Number | 296-46691-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC38RF82EVM | |
Description | EVAL BOARD FOR DAC38RF82 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DAC38RF82 14 Bit 9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 9G | |
Data Interface | JESD204B | |
Settling Time | 1 ns | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC38RF82 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,856.24000 | ¥8,856.24 |