DAC082S085CIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-DAC082S085CIMMX/NOPBTR-ND - Tape & Reel (TR) 296-DAC082S085CIMMX/NOPBCT-ND - Cut Tape (CT) 296-DAC082S085CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC082S085CIMMX/NOPB |
Description | IC DAC 8BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC082S085CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥15.54520 | ¥388.63 |
100 | ¥13.24580 | ¥1,324.58 |
250 | ¥12.43716 | ¥3,109.29 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.01698 | ¥9,016.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.05188 | ¥24,681.58 |
7,000 | ¥6.79069 | ¥47,534.83 |
10,500 | ¥6.52951 | ¥68,559.85 |