DAC082S085CIMM/NOPB | ||
---|---|---|
DigiKey Part Number | DAC082S085CIMM/NOPBTR-ND - Tape & Reel (TR) DAC082S085CIMM/NOPBCT-ND - Cut Tape (CT) DAC082S085CIMM/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC082S085CIMM/NOPB | |
Description | IC DAC 8BIT V-OUT 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC082S085CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.58500 | ¥195.85 |
25 | ¥18.47440 | ¥461.86 |
100 | ¥15.74100 | ¥1,574.10 |
250 | ¥14.78004 | ¥3,695.01 |
500 | ¥12.93262 | ¥6,466.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.71554 | ¥10,715.54 |
2,000 | ¥9.97654 | ¥19,953.08 |
5,000 | ¥9.60703 | ¥48,035.15 |