P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
3-PICOSTAR

CSD23285F5

DigiKey Part Number
296-47203-2-ND - Tape & Reel (TR)
296-47203-1-ND - Cut Tape (CT)
296-47203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD23285F5
Description
MOSFET P-CH 12V 5.4A 3PICOSTAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73)
Datasheet
 Datasheet
EDA/CAD Models
CSD23285F5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Series
Vgs (Max)
-6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
628 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
3-PICOSTAR (1.49x0.73)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD23285F5TTexas Instruments2,018296-44809-1-ND¥13.65000Parametric Equivalent
In-Stock: 456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.41500¥34.15
100¥2.18240¥218.24
500¥1.65098¥825.49
1,000¥1.47937¥1,479.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26122¥3,783.66
6,000¥1.15125¥6,907.50
9,000¥1.09520¥9,856.80
15,000¥1.03221¥15,483.15
21,000¥0.99491¥20,893.11
30,000¥0.95865¥28,759.50
Manufacturers Standard Package