CSD19538Q3A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥17.04000
Datasheet
N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD19538Q3A

DigiKey Part Number
296-44352-2-ND - Tape & Reel (TR)
296-44352-1-ND - Cut Tape (CT)
296-44352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19538Q3A
Description
MOSFET N-CH 100V 15A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD19538Q3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
454 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 23W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-VSONP (3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
59mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19538Q3ATTexas Instruments0296-44473-1-ND¥17.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45690¥345.69
500¥2.65980¥1,329.90
1,000¥2.40301¥2,403.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12479¥5,311.97
5,000¥1.95278¥9,763.90
7,500¥1.86512¥13,988.40
12,500¥1.76664¥22,083.00
17,500¥1.70833¥29,895.77
25,000¥1.65166¥41,291.50
Manufacturers Standard Package