Parametric Equivalent

CSD19538Q3AT | |
|---|---|
DigiKey Part Number | 296-44473-2-ND - Tape & Reel (TR) 296-44473-1-ND - Cut Tape (CT) 296-44473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19538Q3AT |
Description | MOSFET N-CH 100V 15A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19538Q3AT Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 454 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 23W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 59mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q3A | Texas Instruments | 0 | 296-44352-1-ND | ¥8.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥10.84200 | ¥108.42 |
| 100 | ¥7.30980 | ¥730.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.37384 | ¥1,593.46 |
| 500 | ¥5.79478 | ¥2,897.39 |
| 750 | ¥5.49965 | ¥4,124.74 |
| 1,250 | ¥5.16795 | ¥6,459.94 |
| 1,750 | ¥4.97145 | ¥8,700.04 |
| 2,500 | ¥4.78046 | ¥11,951.15 |






