N-Channel 60 V 50A (Tc) 94W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18537NKCS

DigiKey Part Number
296-CSD18537NKCS-ND
Manufacturer
Manufacturer Product Number
CSD18537NKCS
Description
MOSFET N-CH 60V 50A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 94W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
CSD18537NKCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 30 V
FET Type
Power Dissipation (Max)
94W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,888
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
50¥7.16680¥358.34
100¥6.39680¥639.68
500¥5.04370¥2,521.85
1,000¥4.60829¥4,608.29
2,000¥4.24214¥8,484.28
5,000¥3.84596¥19,229.80
10,000¥3.60128¥36,012.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.