CSD18504Q5AT | ||
---|---|---|
DigiKey Part Number | 296-46080-2-ND - Tape & Reel (TR) 296-46080-1-ND - Cut Tape (CT) 296-46080-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD18504Q5AT | |
Description | MOSFET N-CH 40V 50A 8VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 50A (Ta) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD18504Q5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1656 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 77W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥10.88600 | ¥108.86 |
100 | ¥8.66230 | ¥866.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.44008 | ¥2,110.02 |
500 | ¥7.32970 | ¥3,664.85 |
1,250 | ¥6.21914 | ¥7,773.93 |
2,500 | ¥5.90815 | ¥14,770.38 |
6,250 | ¥5.68605 | ¥35,537.81 |
12,500 | ¥5.49780 | ¥68,722.50 |