
CSD17581Q3A | |
|---|---|
DigiKey Part Number | 296-47754-2-ND - Tape & Reel (TR) 296-47754-1-ND - Cut Tape (CT) 296-47754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q3A |
Description | MOSFET N-CH 30V 21A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 2.8W (Ta), 63W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q3A Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 16A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.06200 | ¥60.62 |
| 100 | ¥3.97040 | ¥397.04 |
| 500 | ¥3.07114 | ¥1,535.57 |
| 1,000 | ¥2.78161 | ¥2,781.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.46803 | ¥6,170.08 |
| 5,000 | ¥2.27418 | ¥11,370.90 |
| 7,500 | ¥2.17541 | ¥16,315.57 |
| 12,500 | ¥2.06444 | ¥25,805.50 |
| 17,500 | ¥1.99874 | ¥34,977.95 |
| 25,000 | ¥1.93489 | ¥48,372.25 |










