CSD17305Q5A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 18,242
Unit Price: ¥13.89000
Datasheet

Similar


Infineon Technologies
In Stock: 9,817
Unit Price: ¥14.06000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥5.58621
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 15,388
Unit Price: ¥13.89000
Datasheet

Similar


Infineon Technologies
In Stock: 24,063
Unit Price: ¥12.49000
Datasheet

Similar


Infineon Technologies
In Stock: 1,973
Unit Price: ¥11.99000
Datasheet

Similar


onsemi
In Stock: 9,513
Unit Price: ¥16.29000
Datasheet

Similar


onsemi
In Stock: 4,716
Unit Price: ¥17.12000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥13.98000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥4.61349
Datasheet

Similar


Infineon Technologies
In Stock: 14,614
Unit Price: ¥13.07000
Datasheet

Similar


onsemi
In Stock: 2,927
Unit Price: ¥11.83000
Datasheet
N-Channel 30 V 29A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 29A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)

CSD17305Q5A

DigiKey Part Number
296-25855-2-ND - Tape & Reel (TR)
296-25855-1-ND - Cut Tape (CT)
296-25855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17305Q5A
Description
MOSFET N-CH 30V 29A/100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 29A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17305Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.3 nC @ 4.5 V
Series
Vgs (Max)
+10V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4mOhm @ 30A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6588Alpha & Omega Semiconductor Inc.0AON6588-ND¥0.00000Similar
BSC030N03LSGATMA1Infineon Technologies18,242BSC030N03LSGATMA1CT-ND¥13.89000Similar
BSC030N03MSGATMA1Infineon Technologies9,817BSC030N03MSGATMA1CT-ND¥14.06000Similar
BSC032N03SInfineon Technologies0BSC032N03S-ND¥5.58621Similar
BSC034N03LSGATMA1Infineon Technologies0448-BSC034N03LSGATMA1CT-ND¥0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.29129¥15,728.23
Manufacturers Standard Package