Similar
Similar
Similar
Similar

IRFH7934TRPBF | |
|---|---|
DigiKey Part Number | IRFH7934TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH7934TRPBF |
Description | MOSFET N-CH 30V 24A/76A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 76A (Tc) 3.1W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 24A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17301Q5A | Texas Instruments | 12,798 | 296-25795-1-ND | ¥21.01000 | Similar |
| CSD17305Q5A | Texas Instruments | 0 | 296-25855-1-ND | ¥14.06000 | Similar |
| CSD17306Q5A | Texas Instruments | 2,964 | 296-25856-1-ND | ¥17.70000 | Similar |
| CSD17501Q5A | Texas Instruments | 0 | 296-28437-1-ND | ¥23.73000 | Similar |









