



FDMS7660 | |
|---|---|
DigiKey Part Number | FDMS7660TR-ND - Tape & Reel (TR) FDMS7660CT-ND - Cut Tape (CT) FDMS7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7660 |
Description | MOSFET N-CH 30V 25A/42A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5565 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC030N03LSGATMA1 | Infineon Technologies | 18,242 | BSC030N03LSGATMA1CT-ND | ¥13.89000 | Similar |
| BSC0902NSATMA1 | Infineon Technologies | 15,388 | BSC0902NSATMA1CT-ND | ¥13.89000 | Similar |
| BSC0902NSIATMA1 | Infineon Technologies | 24,063 | BSC0902NSIATMA1CT-ND | ¥12.98000 | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4,604 | 559-RJK0346DPA-01#J0BCT-ND | ¥31.01000 | Similar |
| RS1E240BNTB | Rohm Semiconductor | 7,373 | RS1E240BNTBCT-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.36200 | ¥103.62 |
| 100 | ¥6.96480 | ¥696.48 |
| 500 | ¥5.51096 | ¥2,755.48 |
| 1,000 | ¥5.04314 | ¥5,043.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15819 | ¥12,474.57 |
| 6,000 | ¥3.87894 | ¥23,273.64 |

