
CDCV304PWR | |
|---|---|
DigiKey Part Number | 296-9436-2-ND - Tape & Reel (TR) 296-9436-1-ND - Cut Tape (CT) 296-9436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV304PWR |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV304PWR Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104PGGI | Renesas Electronics Corporation | 3 | 800-2891-5-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥23.30039 | ¥46,600.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥31.82300 | ¥318.23 |
| 25 | ¥29.32560 | ¥733.14 |
| 100 | ¥26.58140 | ¥2,658.14 |
| 250 | ¥25.27244 | ¥6,318.11 |
| 500 | ¥25.10374 | ¥12,551.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥27.94400 | ¥279.44 |
| 25 | ¥25.70960 | ¥642.74 |
| 100 | ¥23.25440 | ¥2,325.44 |
| 250 | ¥22.08420 | ¥5,521.05 |
| 500 | ¥21.82650 | ¥10,913.25 |











