
CDCLVC1103PWR | |
|---|---|
DigiKey Part Number | 296-27587-2-ND - Tape & Reel (TR) 296-27587-1-ND - Cut Tape (CT) 296-27587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVC1103PWR |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1103PWR Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:3 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVC1103PW | Texas Instruments | 489 | 296-33169-5-ND | ¥36.22000 | Parametric Equivalent |
| NB3V1103CDTR2G | onsemi | 2,303 | 488-NB3V1103CDTR2GCT-ND | ¥78.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥23.18800 | ¥231.88 |
| 25 | ¥21.28640 | ¥532.16 |
| 100 | ¥19.19570 | ¥1,919.57 |
| 250 | ¥18.19872 | ¥4,549.68 |
| 500 | ¥17.85306 | ¥8,926.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.69629 | ¥33,392.58 |
| 4,000 | ¥16.36126 | ¥65,445.04 |










