CD74HCT423E | ||
---|---|---|
DigiKey Part Number | 296-2151-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT423E | |
Description | IC MULTIVIBRATOR 25NS 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 25 ns 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT423E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.03880 | ¥150.97 |
100 | ¥4.92970 | ¥492.97 |
250 | ¥4.57884 | ¥1,144.71 |
500 | ¥3.89698 | ¥1,948.49 |
1,000 | ¥3.11758 | ¥3,117.58 |
2,500 | ¥2.82530 | ¥7,063.25 |
5,000 | ¥2.63046 | ¥13,152.30 |