CD74HCT280E | ||
---|---|---|
DigiKey Part Number | 296-CD74HCT280E-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT280E | |
Description | IC PARITY GEN/CHKER 9-BIT 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT280E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.22700 | ¥62.27 |
25 | ¥5.90880 | ¥147.72 |
100 | ¥4.85350 | ¥485.35 |
250 | ¥4.53712 | ¥1,134.28 |
500 | ¥4.00948 | ¥2,004.74 |
1,000 | ¥3.16543 | ¥3,165.43 |
2,500 | ¥2.95438 | ¥7,385.95 |
5,000 | ¥2.80665 | ¥14,033.25 |