CD74HCT280E | ||
---|---|---|
DigiKey Part Number | 296-CD74HCT280E-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT280E | |
Description | IC PARITY GEN/CHKER 9-BIT 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT280E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28800 | ¥62.88 |
25 | ¥5.96640 | ¥149.16 |
100 | ¥4.90100 | ¥490.10 |
250 | ¥4.58148 | ¥1,145.37 |
500 | ¥4.04868 | ¥2,024.34 |
1,000 | ¥3.19639 | ¥3,196.39 |
2,500 | ¥2.98328 | ¥7,458.20 |
5,000 | ¥2.83410 | ¥14,170.50 |