
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD74HC4024PWR | |
---|---|
DigiKey Part Number | 296-31587-2-ND - Tape & Reel (TR) 296-31587-1-ND - Cut Tape (CT) 296-31587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4024PWR |
Description | IC BINARY COUNTER 7-BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4024PWR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | CD54,74HC(T)4024 |
PCN Assembly/Origin | |
EDA Models | CD74HC4024PWR Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 892
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.88880 | ¥47.22 |
100 | ¥1.63250 | ¥163.25 |
250 | ¥1.50908 | ¥377.27 |
500 | ¥1.43480 | ¥717.40 |
1,000 | ¥1.37378 | ¥1,373.78 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.32346 | ¥2,646.92 |
4,000 | ¥1.28207 | ¥5,128.28 |
6,000 | ¥1.26134 | ¥7,568.04 |
10,000 | ¥1.23835 | ¥12,383.50 |
14,000 | ¥1.22493 | ¥17,149.02 |
20,000 | ¥1.21201 | ¥24,240.20 |
50,000 | ¥1.18421 | ¥59,210.50 |
Other Suppliers on DigiKey
7,576In Stock
Ships from Rochester Electronics, LLC
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 2156-CD74HC4024PWR CD74HC4024PWRG4-ND CD74HC4024PWR-ND 296-31587-2 CD74HC4024PWRE4-ND 296-31587-1 296-31587-6 CD74HC4024PWRE4 TEXTISCD74HC4024PWR CD74HC4024PWRG4 |
Standard Package | 2,000 |