CD74HC259M | ||
---|---|---|
DigiKey Part Number | 296-9192-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC259M | |
Description | IC ADDRESSABLE LATCH 16-SOIC | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC259M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |