CD74HC259M96 | |
---|---|
DigiKey Part Number | 296-CD74HC259M96TR-ND - Tape & Reel (TR) 296-CD74HC259M96CT-ND - Cut Tape (CT) 296-CD74HC259M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC259M96 |
Description | IC ADDRESSABLE LATCH 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC259M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26560 | ¥106.64 |
100 | ¥3.48240 | ¥348.24 |
250 | ¥3.23448 | ¥808.62 |
500 | ¥2.75276 | ¥1,376.38 |
1,000 | ¥2.20224 | ¥2,202.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49082 | ¥3,727.05 |
5,000 | ¥1.39462 | ¥6,973.10 |
12,500 | ¥1.29844 | ¥16,230.50 |
25,000 | ¥1.23111 | ¥30,777.75 |
62,500 | ¥1.20226 | ¥75,141.25 |