CD74HC193E | ||
---|---|---|
DigiKey Part Number | 296-33042-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HC193E | |
Description | IC BINARY COUNTER 4-BIT 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC193E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 29 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73160 | ¥168.29 |
100 | ¥5.53060 | ¥553.06 |
250 | ¥5.16960 | ¥1,292.40 |
500 | ¥4.56866 | ¥2,284.33 |
1,000 | ¥3.60678 | ¥3,606.78 |
2,500 | ¥3.36632 | ¥8,415.80 |
5,000 | ¥3.19800 | ¥15,990.00 |