CD74AC541SM96 | |
---|---|
DigiKey Part Number | 296-31547-2-ND - Tape & Reel (TR) 296-31547-1-ND - Cut Tape (CT) 296-31547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC541SM96 |
Description | IC BUFF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541SM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94600 | ¥69.46 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41610 | ¥541.61 |
250 | ¥5.06288 | ¥1,265.72 |
500 | ¥4.47422 | ¥2,237.11 |
1,000 | ¥3.53222 | ¥3,532.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.29676 | ¥6,593.52 |
6,000 | ¥3.13193 | ¥18,791.58 |
10,000 | ¥3.01419 | ¥30,141.90 |