
CD74AC00M | |
|---|---|
DigiKey Part Number | 296-4215-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC00M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC00DR | Texas Instruments | 0 | 296-1052-1-ND | ¥3.94000 | Similar |
| CD74AC00M96 | Texas Instruments | 3,434 | 296-4215-1-ND | ¥5.29000 | Parametric Equivalent |
| MC74AC00DR2G | onsemi | 47 | MC74AC00DR2GOSCT-ND | ¥2.73000 | Direct |
| 74AC00SCX | onsemi | 3,430 | 74AC00SCXCT-ND | ¥2.73000 | Similar |
| MC74AC00DG | onsemi | 66 | MC74AC00DGOS-ND | ¥2.87655 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |

