Direct
Similar

SN74AC00DR | |
|---|---|
DigiKey Part Number | 296-1052-2-ND - Tape & Reel (TR) 296-1052-1-ND - Cut Tape (CT) 296-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC00DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC00DR2G | onsemi | 47 | MC74AC00DR2GOSCT-ND | ¥2.73000 | Direct |
| MC74AC00DG | onsemi | 66 | MC74AC00DGOS-ND | ¥2.87655 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.74000 | ¥27.40 |
| 25 | ¥2.44240 | ¥61.06 |
| 100 | ¥2.11650 | ¥211.65 |
| 250 | ¥1.96068 | ¥490.17 |
| 500 | ¥1.86684 | ¥933.42 |
| 1,000 | ¥1.79442 | ¥1,794.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.70820 | ¥4,270.50 |
| 5,000 | ¥1.65911 | ¥8,295.55 |
| 7,500 | ¥1.63450 | ¥12,258.75 |
| 12,500 | ¥1.60726 | ¥20,090.75 |
| 17,500 | ¥1.59132 | ¥27,848.10 |
| 25,000 | ¥1.57601 | ¥39,400.25 |




