
74AC00SCX | |
|---|---|
DigiKey Part Number | 74AC00SCXTR-ND - Tape & Reel (TR) 74AC00SCXCT-ND - Cut Tape (CT) 74AC00SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC00SCX |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC00SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC00M96 | Texas Instruments | 3,434 | 296-4215-1-ND | ¥5.29000 | Similar |
| CD74HCT109E | Texas Instruments | 803 | 296-2085-5-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.90200 | ¥19.02 |
| 25 | ¥1.68720 | ¥42.18 |
| 100 | ¥1.45390 | ¥145.39 |
| 250 | ¥1.34240 | ¥335.60 |
| 500 | ¥1.27524 | ¥637.62 |
| 1,000 | ¥1.21991 | ¥1,219.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.16147 | ¥2,903.68 |
| 5,000 | ¥1.12622 | ¥5,631.10 |








